887-018-559-807

Heilind Number:EDA887-018-559-807
Manufacturer:EDAC
Manufacturer Number:887-018-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-559-807

Detailed Description

Enhance connectivity in high-temperature environments with this black High Temp Card Edge Connector. With a robust housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in challenging conditions. Featuring two rows and 18 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications where durability and performance are paramount. Its .156-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts, ensuring seamless integration. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.