887-018-559-808

Heilind Number:EDA887-018-559-808
Manufacturer:EDAC
Manufacturer Number:887-018-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-559-808

Detailed Description

Enhance your circuit board connectivity with this High Temp Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows of 18 positions each, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB routing. Its right-angle mount orientation is perfect for space-saving installations, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your board-to-board connections with this versatile and robust connector.