887-018-559-812

Heilind Number:EDA887-018-559-812
Manufacturer:EDAC
Manufacturer Number:887-018-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-559-812

Detailed Description

Upgrade your system with our high temp card edge connector, designed for reliable performance in demanding environments. With a sleek black finish and two rows for efficient connectivity, this connector is a must-have for your PCB setup. Made with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures durability and excellent conductivity. Featuring a pitch of .156 inches and 18 positions, it offers seamless integration for your circuit boards. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality even in extreme conditions. Trust in our quality connectors for seamless board-to-board connections in your electronic projects.