887-018-560-802

Heilind Number:EDA887-018-560-802
Manufacturer:EDAC
Manufacturer Number:887-018-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-560-802

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a 3A amperage capacity and features a sturdy UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts spaced at .156 inches and .2 inches apart, this connector offers seamless board-to-board connectivity. Its straight mount orientation and 18 positions make it suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it ensures consistent functionality even in extreme conditions. Upgrade your PCB setups with this essential component.