887-018-560-807

Heilind Number:EDA887-018-560-807
Manufacturer:EDAC
Manufacturer Number:887-018-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-560-807

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both functionality and longevity. Featuring two rows of copper alloy contacts, it provides reliable power transmission at a rated amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate 18 positions, facilitating seamless board-to-board connections. Whether in straight or angled mount orientation, this connector maintains secure contact, even in extreme temperatures ranging from -40 to 105 °C. Elevate your electronic designs with this essential component.