887-018-560-812

Heilind Number:EDA887-018-560-812
Manufacturer:EDAC
Manufacturer Number:887-018-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-018-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-018-560-812

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for performance in demanding environments, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts offering a pitch of .156 inches and 18 positions, it ensures secure and efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, from industrial machinery to telecommunications systems. Trust in its durability and reliability for seamless board-to-board connections. Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for performance in demanding environments, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts offering a pitch of .156 inches and 18 positions, it ensures secure and efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, from industrial machinery to telecommunications systems. Trust in its durability and reliability for seamless board-to-board connections.