887-019-500-607

Heilind Number:EDA887-019-500-607
Manufacturer:EDAC
Manufacturer Number:887-019-500-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-019-500-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-019-500-607

Detailed Description

Enhance your high-temperature connectivity with this black Card Edge Connector. Designed for efficiency and durability, it features a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in demanding environments. With 19 positions and a pitch of .156 inches, it offers seamless integration on your PCB. The Copper Alloy contact material guarantees optimal conductivity, while its straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a must-have for industrial applications requiring robust and secure board-to-board connections. Elevate your connectivity solutions with this essential component.