887-019-521-102

Heilind Number:EDA887-019-521-102
Manufacturer:EDAC
Manufacturer Number:887-019-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-019-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-019-521-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Engineered for durability and efficiency, this essential component boasts a sleek black design and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With a single row layout featuring 19 copper alloy contacts, it offers seamless integration for your electronic devices. The .156-inch pitch and .2-inch row spacing provide precise connections, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.