887-019-521-103

Heilind Number:EDA887-019-521-103
Manufacturer:EDAC
Manufacturer Number:887-019-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-019-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-019-521-103

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connector, designed for exceptional performance in demanding environments. This sleek black connector features a single row of 19 positions, each meticulously crafted with copper alloy for optimal conductivity. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety, even in high-temperature settings ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers versatility in installation, making it an essential component for seamless board-to-board connections. Trust in its reliable 3A amperage rating to power your devices with efficiency. Elevate your circuit board connections with our High Temp Card Edge Connector, designed for exceptional performance in demanding environments. This sleek black connector features a single row of 19 positions, each meticulously crafted with copper alloy for optimal conductivity. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety, even in high-temperature settings ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers versatility in installation, making it an essential component for seamless board-to-board connections. Trust in its reliable 3A amperage rating to power your devices with efficiency.