887-019-521-104

Heilind Number:EDA887-019-521-104
Manufacturer:EDAC
Manufacturer Number:887-019-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-019-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-019-521-104

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for optimal performance even in extreme temperatures, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for reliable conductivity. With a single row layout and a pitch of .156 inches, it offers seamless integration on your PCB. The straight mount orientation and 19 positions ensure a secure fit, while its 3A amperage rating makes it suitable for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical electronic systems. Upgrade your connectivity solutions with this high-quality component.