887-019-521-112

Heilind Number:EDA887-019-521-112
Manufacturer:EDAC
Manufacturer Number:887-019-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-019-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-019-521-112

Detailed Description

Elevate your connection standards with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a rugged housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and longevity. With a single row layout featuring 19 positions, it offers seamless integration for your PCB needs. The contact material, crafted from Copper Alloy, guarantees reliable conductivity and signal transmission. A pitch of .156 inches and row spacing of .2 inches provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a top choice for industrial applications. Trust in its quality and efficiency for seamless board-to-board connections.