887-019-521-603

Heilind Number:EDA887-019-521-603
Manufacturer:EDAC
Manufacturer Number:887-019-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-019-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-019-521-603

Detailed Description

Upgrade your circuit connections with our cutting-edge High Temp Card Edge Connector. Designed for superior performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row configuration and 19 positions, it ensures seamless connectivity for your PCB applications. The copper alloy contact material and pitch of .156 inches guarantee reliable signal transmission, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for high-temp industrial settings. Trust in our quality product to streamline your board-to-board connections efficiently and effectively.