887-019-521-608

Heilind Number:EDA887-019-521-608
Manufacturer:EDAC
Manufacturer Number:887-019-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-019-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-019-521-608

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Crafted for reliability, this connector features durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure conductivity even in high-temperature environments. With a single row design and 19 positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Suitable for various applications, it boasts an amperage of 3A and an operating temperature range of -40 to 105 °C, making it ideal for demanding industrial or commercial settings. Upgrade your PCB connections effortlessly with this straight mount orientation connector.