887-019-521-612

Heilind Number:EDA887-019-521-612
Manufacturer:EDAC
Manufacturer Number:887-019-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-019-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-019-521-612

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Its Copper Alloy contact material, along with a 3A amperage capacity, guarantees reliable power transmission. With a single row configuration and 19 positions, it offers seamless PCB-to-board connectivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any industrial setup requiring robust and high-performance connectivity solutions. Discover the ultimate in reliability and efficiency with our High Temp Card Edge Connector.