887-019-523-101

Heilind Number:EDA887-019-523-101
Manufacturer:EDAC
Manufacturer Number:887-019-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-019-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-019-523-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a high amperage rating of 3 A, it provides efficient power transmission. The copper alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing offer easy installation. Boasting 19 positions in a single row, this connector accommodates various board-to-board configurations. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for a range of applications. Upgrade your connectivity solutions with this essential component.