887-019-523-102

Heilind Number:EDA887-019-523-102
Manufacturer:EDAC
Manufacturer Number:887-019-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-019-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-019-523-102

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 19 positions, it offers reliable connectivity for your PCBs. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating in temperatures ranging from -40 to 105°C, this connector is ideal for applications where durability and stability are essential. Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 19 positions, it offers reliable connectivity for your PCBs. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating in temperatures ranging from -40 to 105°C, this connector is ideal for applications where durability and stability are essential.