887-019-524-101

Heilind Number:EDA887-019-524-101
Manufacturer:EDAC
Manufacturer Number:887-019-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-019-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-019-524-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless board-to-board PCB connections in demanding environments. Crafted with durability in mind, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature settings. With a single row of 19 copper alloy contact positions, it provides efficient power transfer at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Explore our full range of PCB connectors for more innovative connectivity solutions.