887-019-540-101

Heilind Number:EDA887-019-540-101
Manufacturer:EDAC
Manufacturer Number:887-019-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-019-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-019-540-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black color and a single row layout, featuring 19 positions for seamless integration. Crafted with precision, it ensures secure contact and conductivity, thanks to its Copper Alloy construction. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in extreme conditions. Elevate your PCB connections with this essential component.