887-019-540-102

Heilind Number:EDA887-019-540-102
Manufacturer:EDAC
Manufacturer Number:887-019-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-019-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-019-540-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 19 positions, it offers efficient board-to-board connectivity. The copper alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating between -40 and 105°C, it's ideal for a wide range of applications. Trust in this connector for robust and dependable performance in demanding environments.