887-019-541-102

Heilind Number:EDA887-019-541-102
Manufacturer:EDAC
Manufacturer Number:887-019-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-019-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-019-541-102

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring a robust Copper Alloy contact material, this connector ensures reliable performance in demanding environments. With a single row configuration and a total of 19 positions, it offers seamless connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a dependable choice for industrial and commercial projects. Upgrade your connectivity game with this essential component, designed to meet the highest standards of quality and performance.