887-019-541-103

Heilind Number:EDA887-019-541-103
Manufacturer:EDAC
Manufacturer Number:887-019-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-019-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-019-541-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and 19 positions, it offers ample connectivity options for your PCB setup. The contact material, crafted from copper alloy, guarantees reliable signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it enables precise and efficient board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in extreme conditions. Upgrade your connectivity solutions with this high-grade Card Edge Connector, a must-have for any professional PCB assembly project.