887-019-541-108

Heilind Number:EDA887-019-541-108
Manufacturer:EDAC
Manufacturer Number:887-019-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-019-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-019-541-108

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures secure and efficient data transmission. Boasting a single row layout with 19 positions, it offers ample connectivity options for your circuit boards. The straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius further enhance its versatility. Upgrade your setup with this essential component, ideal for a wide range of applications in electronics and beyond.