887-019-541-602

Heilind Number:EDA887-019-541-602
Manufacturer:EDAC
Manufacturer Number:887-019-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-019-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-019-541-602

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row of 19 positions with a pitch of .156 inches. Constructed with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity even in high-temperature conditions ranging from -40 to 105°C. Suitable for board-to-board PCB connections, its straight mount orientation and .2-inch row spacing offer easy integration. Trust in this connector for efficient and secure electronic communication in your projects.