887-019-541-603

Heilind Number:EDA887-019-541-603
Manufacturer:EDAC
Manufacturer Number:887-019-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-019-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-019-541-603

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a single row with 19 positions and a pitch of .156 inches for seamless integration. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity even in high-temperature environments ranging from -40 to 105 °C. With a current rating of 3 A and a straight mount orientation, it's perfect for a wide range of applications in electronics and beyond. Upgrade your setup with this essential component for efficient and secure board-to-board connections.