887-019-541-604

Heilind Number:EDA887-019-541-604
Manufacturer:EDAC
Manufacturer Number:887-019-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-019-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-019-541-604

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimum performance, its sleek black exterior conceals a powerhouse of functionality, boasting a 3A amperage and crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row housing featuring 19 copper alloy contact positions, it ensures seamless and secure connections. The .156-inch pitch and .2-inch row spacing guarantee precision in assembly, while the straight mount orientation offers flexibility in installation. Operating effortlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for various applications in the PCB assembly process. Elevate your connectivity game with this essential component.