887-019-541-608

Heilind Number:EDA887-019-541-608
Manufacturer:EDAC
Manufacturer Number:887-019-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-019-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-019-541-608

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both functionality and style. Boasting a contact material of Copper Alloy and a pitch of .156 inches, it offers efficient power transmission. Featuring a single row with 19 positions, it's perfect for various PCB applications. With an amperage rating of 3 A and an operating temperature range of -40 to 105°C, it guarantees stable operation even in extreme conditions. Ideal for board-to-board PCB connections, this connector is a must-have for any electronic setup.