887-019-542-101

Heilind Number:EDA887-019-542-101
Manufacturer:EDAC
Manufacturer Number:887-019-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-019-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-019-542-101

Detailed Description

Elevate your high-temperature printed circuit board connections with this rugged Card Edge Connector. Designed for reliable performance in extreme environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 19 positions, it offers seamless connectivity for your PCB assembly. The copper alloy contact material ensures efficient power transfer, while the .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial applications. Its straight mount orientation simplifies installation, making it a must-have component for your electronic projects.