887-019-542-108

Heilind Number:EDA887-019-542-108
Manufacturer:EDAC
Manufacturer Number:887-019-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-019-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-019-542-108

Detailed Description

Enhance your electronic connections with this high-temperature card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black finish, this connector is not only functional but also adds a touch of sophistication to your PCB setup. With a current rating of 3A, it ensures reliable power transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Boasting a single row with 19 positions, it offers ample connectivity options. The copper alloy contact material and a pitch of .156 inches ensure seamless data transfer. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and resilient. Upgrade your PCB setup with this essential component.