887-019-544-101

Heilind Number:EDA887-019-544-101
Manufacturer:EDAC
Manufacturer Number:887-019-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-019-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-019-544-101

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, it boasts a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration featuring 19 positions and a pitch of .156 inches, it ensures seamless integration on your board. Crafted with copper alloy contacts, it guarantees reliable data transmission. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Elevate your connector setup with this essential component.