887-019-558-101

Heilind Number:EDA887-019-558-101
Manufacturer:EDAC
Manufacturer Number:887-019-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-019-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-019-558-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 19 positions, making it ideal for a range of applications. Constructed with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable conductivity even in harsh environments. With a pitch of 0.156 inches and row spacing of 0.2 inches, it offers precise alignment on your board. The right-angle mount orientation allows for efficient installation, while its high amperage rating of 3A caters to power-intensive tasks. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding projects. Explore its versatility in our extensive range of PCB connectors.