887-019-558-108

Heilind Number:EDA887-019-558-108
Manufacturer:EDAC
Manufacturer Number:887-019-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-019-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-019-558-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish, this connector features a single row layout and offers 19 positions for seamless board-to-board connection. Its UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the Copper Alloy contact material guarantees efficient power transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. The right-angle mount orientation and a pitch of .156 in provide easy installation and secure fitting. Upgrade your system with this essential component.