887-019-558-604

Heilind Number:EDA887-019-558-604
Manufacturer:EDAC
Manufacturer Number:887-019-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-019-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-019-558-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector features a single row layout with 19 positions, perfect for seamless board-to-board integration. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure mounting in a right-angle orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for your electronic assembly needs. Explore our range of connectors for more options to streamline your PCB designs.