887-019-559-101

Heilind Number:EDA887-019-559-101
Manufacturer:EDAC
Manufacturer Number:887-019-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-019-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-019-559-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector, meticulously designed for optimal performance. Boasting a sleek black exterior, this connector not only elevates your setup aesthetically but also ensures reliable functionality. With an amperage rating of 3A, it offers robust power delivery for your electronic components. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing guarantees exceptional durability and fire resistance. Featuring a single row layout with 19 copper alloy contacts, it enables seamless data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance applications. Explore its full potential in our PCB Connectors collection.