887-020-500-101

Heilind Number:EDA887-020-500-101
Manufacturer:EDAC
Manufacturer Number:887-020-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-500-101

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding industrial environments, this connector ensures reliable power transmission with an amperage rating of 3A. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it offers exceptional durability and flame resistance. With a single row layout and 20 contact positions, it provides seamless integration for your PCB connections. The copper alloy contacts and .156" pitch guarantee secure and efficient communication. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your high-temp applications. Trust in its straight mount orientation and .2" row spacing for easy installation and maintenance. Elevate your connectivity game with this essential component, perfectly suited for Board To Board PCB connections.