887-020-500-201

Heilind Number:EDA887-020-500-201
Manufacturer:EDAC
Manufacturer Number:887-020-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-500-201

Detailed Description

Elevate your circuit connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring optimal performance even in high-temperature conditions. With a pitch of .156 inches and two rows of 20 positions each, it offers seamless integration for your PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality. Its straight mount orientation and black color add to its versatility, making it a must-have for any electronics project. Upgrade your connectivity solutions with this essential component.