887-020-520-101

Heilind Number:EDA887-020-520-101
Manufacturer:EDAC
Manufacturer Number:887-020-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-520-101

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-performance electronics. Engineered with precision, this connector ensures reliable power and signal transmission, with a current rating of 3A. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees longevity and stability in operation. Featuring a single row layout with 20 positions, a .156" pitch, and .2" row spacing, it offers versatile connectivity options. Whether for industrial or commercial use, its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications. Stay ahead in connectivity with this essential component.