887-020-520-102

Heilind Number:EDA887-020-520-102
Manufacturer:EDAC
Manufacturer Number:887-020-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-520-102

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black design, this connector offers a seamless blend of style and functionality. With an amperage rating of 3A, it ensures reliable power transmission for your devices. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. This single-row connector boasts 20 positions, perfect for a variety of applications. The copper alloy contact material and .156" pitch deliver efficient signal transfer, while the .2" row spacing allows for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is a versatile and dependable choice for your PCB connections. Trust in our high-quality product to meet your connectivity needs with precision and excellence.