887-020-520-108

Heilind Number:EDA887-020-520-108
Manufacturer:EDAC
Manufacturer Number:887-020-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-520-108

Detailed Description

Elevate your PCB connections with our high temperature card edge connector, designed for optimal performance even in extreme environments. With an amperage rating of 3A and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power transmission. Featuring a single row layout with 20 positions, it offers seamless integration onto your board. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees secure and efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our connector for unparalleled connectivity solutions.