887-020-520-201

Heilind Number:EDA887-020-520-201
Manufacturer:EDAC
Manufacturer Number:887-020-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-520-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black hue and a sturdy housing made of UL 94V-0 Polyphenylene Sulfide. With a double-row configuration featuring 20 positions, it offers seamless connectivity for your electronic components. The contact material, a durable Copper Alloy, ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Its .156-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Whether you require straight or right-angle mounting, this connector delivers versatility and durability. Upgrade your PCB setup with this essential component, perfect for industries where performance and longevity are paramount.