887-020-520-212

Heilind Number:EDA887-020-520-212
Manufacturer:EDAC
Manufacturer Number:887-020-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-520-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring durability and performance. With two rows and twenty positions, this connector offers ample connectivity options for your PCB needs. Its .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating seamlessly in temperature ranges from -40 to 105°C, it's ideal for diverse industrial applications. The straight mount orientation simplifies installation, making it a versatile solution for your connectivity requirements. Trust in our connector to deliver consistent, high-quality performance in demanding environments.