887-020-520-603

Heilind Number:EDA887-020-520-603
Manufacturer:EDAC
Manufacturer Number:887-020-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-520-603

Detailed Description

Enhance your connectivity with this high-temperature Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a single row configuration, it seamlessly integrates into your setup. Boasting a 3A amperage capacity and constructed from UL 94V-0 Polyphenylene Sulfide, it ensures both efficiency and safety. The Copper Alloy contact material guarantees a secure and stable connection, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With 20 positions available, this connector accommodates multiple connections with ease. Whether for industrial or commercial use, its straight mount orientation and robust operating temperature range of -40 to 105°C make it a versatile and essential component for your PCB setup. Upgrade your connectivity solutions today.