887-020-520-604

Heilind Number:EDA887-020-520-604
Manufacturer:EDAC
Manufacturer Number:887-020-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-520-604

Detailed Description

Enhance your PCB connection with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector is built to withstand high temperatures, with a UL 94V-0 Polyphenylene Sulfide housing material. Featuring a single row layout, it accommodates 20 positions with a pitch of .156 inches, ensuring precise and secure connections. Crafted with copper alloy contact material, it guarantees reliable conductivity. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Ideal for demanding applications, this connector is a must-have in your electronic setup.