887-020-521-102

Heilind Number:EDA887-020-521-102
Manufacturer:EDAC
Manufacturer Number:887-020-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-521-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Featuring a single row design with 20 positions, this connector ensures efficient power transmission at a maximum amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it guarantees durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto PCBs. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Trust in this connector for secure and high-performance board-to-board connections.