887-020-521-103

Heilind Number:EDA887-020-521-103
Manufacturer:EDAC
Manufacturer Number:887-020-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-521-103

Detailed Description

Enhance the connectivity of your high-temperature PCB assemblies with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 20 positions for seamless integration. Crafted from UL 94V-0 Polyphenylene Sulfide, its housing ensures robustness and reliability. The contact material, made of Copper Alloy, guarantees efficient power transmission with a low amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for seamless board-to-board connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse applications. Elevate your connectivity solutions with this essential component.