887-020-521-108

Heilind Number:EDA887-020-521-108
Manufacturer:EDAC
Manufacturer Number:887-020-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-521-108

Detailed Description

Elevate your high-temperature connectivity with our High Temp Card Edge Connector. Designed for seamless integration in demanding environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in extreme conditions. With a single row of 20 copper alloy contacts, it offers secure and efficient PCB to PCB connection with a pitch of .156 inches. The straight mount orientation and compact design make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees versatility. Perfect for industrial applications where durability is paramount, this black connector is a must-have for your connectivity needs.