887-020-521-202

Heilind Number:EDA887-020-521-202
Manufacturer:EDAC
Manufacturer Number:887-020-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-521-202

Detailed Description

Enhance connectivity within your electronic devices with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a compact design, it offers 20 positions in 2 rows, perfect for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various applications. The sleek black finish adds a professional touch, while its straight mount orientation simplifies installation. Trust in its 3A amperage and precise .156" pitch for efficient power transmission. Elevate your PCB assembly with this essential component.