887-020-521-203

Heilind Number:EDA887-020-521-203
Manufacturer:EDAC
Manufacturer Number:887-020-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-521-203

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for optimal conductivity. With two rows and twenty positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing ensure secure attachment to your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and harsh environment applications. Trust in this connector for seamless board-to-board connections that meet your performance needs.