887-020-521-207

Heilind Number:EDA887-020-521-207
Manufacturer:EDAC
Manufacturer Number:887-020-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-521-207

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector. Designed for top performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for ultimate durability. With two rows and twenty positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for applications that require high temperature resistance. Whether it's for industrial machinery or telecommunications equipment, trust in this connector for optimal performance.