887-020-521-208

Heilind Number:EDA887-020-521-208
Manufacturer:EDAC
Manufacturer Number:887-020-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-521-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, meticulously engineered for top-tier performance. Boasting a sleek black design, this connector is a seamless blend of style and functionality. With an amperage rating of 3A, it ensures reliable power transmission even in demanding applications. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees exceptional durability and fire resistance. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. With a total of 20 positions, it accommodates multiple signals with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Trust in our Card Edge Connector for seamless and efficient board-to-board connections.