887-020-521-212

Heilind Number:EDA887-020-521-212
Manufacturer:EDAC
Manufacturer Number:887-020-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-020-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-020-521-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable black UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in extreme conditions. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its dual-row construction with 20 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for board-to-board applications, this connector boasts a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless and secure PCB connections.